| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol SV Microwave |
| Manufacturer Part Number: | Amphenol SV Microwave M39012/25-3026 |
| Connector Type: | SMA |
| Gender: | Jack |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 18 GHz |
| Body Material: | Stainless Steel |
| SKU: | ASVM39012/25-3026 |
M39012/25-3026
Specifications
Detailed Description
Protect your SMA Female connectors with this durable Dust Cap, featuring a convenient Bead Chain for easy attachment. Crafted from high-quality Stainless Steel, this cap ensures reliable performance and longevity, making it ideal for industrial and commercial applications. With a straight orientation and a jack gender, it provides a secure fit for your connectors, while its 50 Ω impedance and operating frequency of 18 GHz guarantee optimal signal transmission. Rest assured, this cap is fully RoHS compliant, meeting strict environmental standards. Explore this essential accessory for maintaining the integrity of your RF Coaxial Connectors.

