| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol SV Microwave |
| Manufacturer Part Number: | Amphenol SV Microwave M39012/25-3124 |
| Connector Type: | SMA |
| Gender: | Plug |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 18 GHz |
| Body Material: | Stainless Steel |
| SKU: | ASVM39012/25-3124 |
M39012/25-3124
Specifications
Detailed Description
Protect your SMA male connectors with this durable Dust Cap featuring a convenient Rope Chain attachment. Crafted from high-quality Stainless Steel, it ensures reliable performance and longevity. With a straight orientation and 50 Ω impedance, it is designed for seamless connectivity in RF applications. Operating at frequencies up to 18 GHz, it offers exceptional signal integrity. RoHS compliant for environmentally-conscious manufacturing. Ideal for use in a variety of industries, this SMA Male Dust Cap is an essential accessory for maintaining the integrity of your RF connections.

