| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol SV Microwave |
| Manufacturer Part Number: | Amphenol SV Microwave M39012/26-0018 |
| Connector Type: | TNC |
| Gender: | Plug |
| Mount Type: | Cable |
| Termination Method: | Cable - Clamp |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 11 GHz |
| Body Material: | Beryllium Copper |
| SKU: | ASVM39012/26-0018 |
M39012/26-0018
Specifications
Detailed Description
Enhance your RF connectivity with our high-performance TNC Male Cable Connector. Designed for RG-174 cables, this plug-type connector features convenient lockwire holes for added security. Crafted from durable Beryllium Copper, it ensures reliable signal transmission with a 50 Ω impedance. Operating seamlessly at up to 11 GHz, it is ideal for demanding applications. Its straight orientation and cable-mount termination method make installation a breeze. With RoHS compliance, you can trust in its quality and environmental responsibility. Elevate your RF setups with this essential connector.

