| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol SV Microwave |
| Manufacturer Part Number: | Amphenol SV Microwave M39012/26-0225 |
| Connector Type: | TNC |
| Gender: | Plug |
| Mount Type: | Cable |
| Termination Method: | Cable - Clamp |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 11 GHz |
| Body Material: | Beryllium Copper |
| SKU: | ASVM39012/26-0225 |
M39012/26-0225
Specifications
Detailed Description
Enhance your RF connectivity with our TNC Male Cable Connector. Designed for RG-214 cables, this plug-type connector features lockwire holes for secure installations. With a straight orientation and cable clamp termination method, it ensures a reliable and efficient connection in any setup. Operating at an impressive 11 GHz frequency with 50 Ω impedance, it guarantees high-performance signal transmission. Constructed with durable Beryllium Copper, it offers long-lasting durability and excellent conductivity. Compliant with RoHS regulations, it's a sustainable choice for your connectivity needs. Elevate your RF coaxial setups with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol SV Microwave D38999/26WD18SN | MIL-DTL-38999/26 - Connectors, Electrical, Circular, Plug, Straight, Removable Crimp Contacts, Series III | ![]() |
| Amphenol SV Microwave MS3116F14-19S | MS3116 - Connectors, Plug, Electric, Series 1, Solder Type, Straight, Bayonet Coupling, 26482 Series I | ![]() |
| Amphenol SV Microwave MS3126F10-6S | MS3126 - Connectors, Plug, Electrical, Crimp-Type, Straight, Bayonet Coupling, 26482 Series I | ![]() |
| Amphenol SV Microwave MS3126F14-18P | MS3126 - Connectors, Plug, Electrical, Crimp-Type, Straight, Bayonet Coupling, 26482 Series I | ![]() |
| Amphenol SV Microwave MS3126F14-18PX | MS3126 - Connectors, Plug, Electrical, Crimp-Type, Straight, Bayonet Coupling, 26482 Series I | ![]() |
| Amphenol SV Microwave MS3126F14-5P | MS3126 - Connectors, Plug, Electrical, Crimp-Type, Straight, Bayonet Coupling, 26482 Series I | ![]() |
| Amphenol SV Microwave MS3126F14-5PW | MS3126 - Connectors, Plug, Electrical, Crimp-Type, Straight, Bayonet Coupling, 26482 Series I | ![]() |
| Amphenol SV Microwave MS3126F14-5S | MS3126 - Connectors, Plug, Electrical, Crimp-Type, Straight, Bayonet Coupling, 26482 Series I | ![]() |


