M39012/26B0006

Heilind Number:ASVM39012/26B0006
Manufacturer:Amphenol SV Microwave
Manufacturer Number:M39012/26B0006
ECAD Model:
3D Model

Description:

TNC Male Connector, Lockwire Holes for RG-58 Cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave M39012/26B0006
Connector Type:TNC
Gender:Plug
Mount Type:Cable
Orientation:Straight
Impedance:50 Ω
Operating Frequency:11 GHz
Body Material:Brass
SKU:ASVM39012/26B0006

Detailed Description

Enhance your RF cable connections with our TNC Male Connector, designed for seamless integration with RG-58 cables. Featuring lockwire holes for added security, this straight plug connector ensures reliable performance at operating frequencies up to 11 GHz. Crafted from durable brass for longevity, it maintains a stable 50 Ω impedance. With a focus on quality and compliance, this connector is RoHS certified, making it an essential component for your RF coaxial setups. Upgrade your connectivity with this high-performance solution.