| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol SV Microwave |
| Manufacturer Part Number: | Amphenol SV Microwave M39012/26B0015 |
| Connector Type: | TNC |
| Gender: | Plug |
| Mount Type: | Cable |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 11 GHz |
| Body Material: | Brass |
| SKU: | ASVM39012/26B0015 |
M39012/26B0015
Specifications
Detailed Description
Enhance your RF cable connections with our premium TNC Male Cable Connector, featuring convenient lockwire holes designed for secure attachment to RG-58 cables. This high-quality plug boasts a straight orientation and cable mount type, ensuring easy installation in various setups. With an impedance of 50 Ω and a reliable operating frequency of up to 11 GHz, it guarantees optimal signal transmission performance. Crafted from durable brass and RoHS compliant, this connector is not only efficient but also environmentally friendly. Upgrade your connectivity solutions with this essential component.

