| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol SV Microwave |
| Manufacturer Part Number: | Amphenol SV Microwave M39012/30-0101 |
| Connector Type: | TNC |
| Gender: | Plug |
| Mount Type: | Cable |
| Termination Method: | Cable - Clamp |
| Orientation: | Right Angle |
| Impedance: | 50 Ω |
| Operating Frequency: | 11 GHz |
| Body Material: | Brass |
| SKU: | ASVM39012/30-0101 |
M39012/30-0101
Specifications
Detailed Description
Enhance your RF connectivity with our TNC Male Connector, specially designed for RG-58 cables. This right-angle plug, crafted from durable brass, guarantees reliable performance at frequencies up to 11 GHz. With a convenient cable mount and clamp termination method, installation is a breeze. Compliant with RoHS standards, it's not just high-performing but also environmentally friendly. Upgrade your setup with this essential connector for seamless signal transmission.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol SV Microwave D38999/26WE35PA | MIL-DTL-38999/26 - Connectors, Electrical, Circular, Plug, Straight, Removable Crimp Contacts, Series III | ![]() |
| Amphenol SV Microwave M39012/56-3028 | SMA Male Connector, Lockwire Holes, R/A for RG-58 Cable | ![]() |
| Amphenol SV Microwave M39012/56-3128 | SMA Male Connector, R/A for RG-58 Cable | ![]() |


