| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol SV Microwave |
| Manufacturer Part Number: | Amphenol SV Microwave M39012/30B0005 |
| Connector Type: | TNC |
| Gender: | Plug |
| Mount Type: | Cable |
| Termination Method: | Cable - Clamp |
| Orientation: | Right Angle |
| Impedance: | 50 Ω |
| Operating Frequency: | 11 GHz |
| Body Material: | Brass |
| SKU: | ASVM39012/30B0005 |
M39012/30B0005
Specifications
Detailed Description
Easily connect your RG-58 cable with this TNC Male Connector, designed for high-frequency applications. Featuring a right-angle orientation and a durable brass body, it ensures reliable performance in demanding environments. With a 50 Ω impedance and operating frequency of 11 GHz, it's suitable for a wide range of RF applications. The cable clamp termination method offers secure and efficient installation. Perfect for professionals in need of quality RF coaxial connectors, this product guarantees seamless connectivity for optimal signal transmission.

