| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol SV Microwave |
| Manufacturer Part Number: | Amphenol SV Microwave M39012/30B0015 |
| Connector Type: | TNC |
| Gender: | Plug |
| Mount Type: | Cable |
| Termination Method: | Cable - Clamp |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 11 GHz |
| Body Material: | Brass |
| SKU: | ASVM39012/30B0015 |
M39012/30B0015
Specifications
Detailed Description
Easily connect RG-58 cables with our TNC Male Cable Connector, featuring convenient lockwire holes and a right-angle design for efficient installation in tight spaces. The plug connector is crafted from durable brass, ensuring reliable performance in demanding environments. With a 50 Ω impedance and operating frequency of up to 11 GHz, it's ideal for high-frequency applications. RoHS compliant for environmental responsibility, this connector is a essential component for RF coaxial setups.

