| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol SV Microwave |
| Manufacturer Part Number: | Amphenol SV Microwave M39012/55-3006 |
| Connector Type: | SMA |
| Gender: | Plug |
| Mount Type: | Cable |
| Termination Method: | Cable - Crimp |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 18 GHz |
| Body Material: | Stainless Steel |
| SKU: | ASVM39012/55-3006 |
M39012/55-3006
Specifications
Detailed Description
Enhance your RF connectivity with this SMA Male Cable Connector, featuring lockwire holes for secure installations. Designed for RG-178 cable, this plug-type connector ensures a reliable and high-performance connection. Made of durable stainless steel, it guarantees longevity and resilience in various operating environments. With a straight orientation and cable-crimp termination method, it offers effortless integration. With an impedance of 50 Ω and a maximum operating frequency of 18 GHz, it meets the demands of high-frequency applications. RoHS compliant, this connector not only delivers superior performance but also adheres to environmental standards, making it a conscientious choice for your connectivity needs. Elevate your RF coaxial setup with this essential component.

