| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol SV Microwave |
| Manufacturer Part Number: | Amphenol SV Microwave M39012/55-3007 |
| Connector Type: | SMA |
| Gender: | Plug |
| Mount Type: | Cable |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 18 GHz |
| Body Material: | Stainless Steel |
| SKU: | ASVM39012/55-3007 |
M39012/55-3007
Specifications
Detailed Description
Enhance your RF connectivity with our SMA Male Cable Connector, featuring convenient lockwire holes for secure installations. Designed for use with RG-174 cables, this plug-type connector ensures a reliable and efficient connection. Crafted from durable stainless steel, it guarantees longevity and performance even in demanding environments. With a straight orientation and a 50 Ω impedance, it's ideal for high-frequency applications, supporting operations up to 18 GHz. Rest assured of its compliance with RoHS regulations, making it a sustainable choice for your projects. Elevate your RF coaxial setup with this essential component.

