| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol SV Microwave |
| Manufacturer Part Number: | Amphenol SV Microwave M39012/55-3009 |
| Connector Type: | SMA |
| Gender: | Plug |
| Mount Type: | Cable |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 18 GHz |
| Body Material: | Stainless Steel |
| SKU: | ASVM39012/55-3009 |
M39012/55-3009
Specifications
Detailed Description
Enhance your RF connectivity with our SMA Male Cable Connector, designed for seamless integration with RG-58 cables. Featuring lockwire holes for secure fastening, this plug-type connector ensures reliable performance in high-frequency applications up to 18 GHz. Crafted from durable stainless steel, it guarantees longevity and robustness in diverse operating environments. Compliant with RoHS regulations, it underscores our commitment to sustainability. Elevate your RF coaxial setup with this essential component.

