| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol SV Microwave |
| Manufacturer Part Number: | Amphenol SV Microwave M39012/55-3026 |
| Connector Type: | SMA |
| Gender: | Plug |
| Mount Type: | Cable |
| Termination Method: | Cable - Crimp |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 18 GHz |
| Body Material: | Stainless Steel |
| SKU: | ASVM39012/55-3026 |
M39012/55-3026
Specifications
Detailed Description
Enhance your RF connectivity with our SMA Male Cable Connector, featuring lockwire holes for secure installations. Engineered for RG-174 cables, this plug-type connector ensures reliable performance in high-frequency environments up to 18 GHz. Constructed from durable stainless steel and fully RoHS compliant, it guarantees both quality and environmental responsibility. With a straight orientation and 50 Ω impedance, it's ideal for a wide range of applications in the RF Coaxial Connectors & Accessories category. Effortlessly mountable on cables through a crimp termination method, it offers a seamless integration solution for your connectivity needs. Elevate your setup with this essential component for optimal signal transmission.

