| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol SV Microwave |
| Manufacturer Part Number: | Amphenol SV Microwave M39012/55-3028 |
| Connector Type: | SMA |
| Gender: | Plug |
| Mount Type: | Cable |
| Termination Method: | Cable - Crimp |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 18 GHz |
| Body Material: | Stainless Steel |
| SKU: | ASVM39012/55-3028 |
M39012/55-3028
Specifications
Detailed Description
Enhance your RF connectivity with our SMA Male Cable Connector, specially designed for RG-58 cables. Featuring lockwire holes for secure installations, this plug-type connector ensures reliable performance in demanding environments. Crafted from durable stainless steel, it guarantees long-lasting durability. With a straight orientation and a 50 Ω impedance, it's perfect for high-frequency applications up to 18 GHz. Its cable-crimp termination method simplifies installation, making it an essential component for professional RF setups. Rest assured, it complies with RoHS regulations, aligning with environmentally friendly practices. Upgrade your RF coaxial connections with this premium-quality connector.

