| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol SV Microwave |
| Manufacturer Part Number: | Amphenol SV Microwave M39012/55-3030 |
| Connector Type: | SMA |
| Gender: | Plug |
| Mount Type: | Cable |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 18 GHz |
| Body Material: | Stainless Steel |
| SKU: | ASVM39012/55-3030 |
M39012/55-3030
Specifications
Detailed Description
Enhance your RF connectivity with our SMA Male Cable Connector, designed with lockwire holes for secure attachment to M17/152-00001 cable. Crafted from durable stainless steel, this plug-type connector ensures reliable performance in demanding environments. Its straight orientation and 50 Ω impedance make it ideal for high-frequency applications up to 18 GHz. With RoHS compliance, you can trust in both its quality and environmental responsibility. Upgrade your RF coaxial setup with this essential component.

