| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol SV Microwave |
| Manufacturer Part Number: | Amphenol SV Microwave M39012/55-3126 |
| Connector Type: | SMA |
| Gender: | Plug |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 18 GHz |
| Body Material: | Stainless Steel |
| SKU: | ASVM39012/55-3126 |
M39012/55-3126
Specifications
Detailed Description
Enhance your RF connectivity with our SMA Male Connector tailored for RG-174 Cable applications. Crafted from durable stainless steel, this straight plug connector ensures reliable performance in demanding environments. With an impedance of 50 Ω and an operating frequency of up to 18 GHz, it guarantees seamless signal transmission for high-frequency applications. Rest assured of its compliance with RoHS standards, making it an environmentally conscious choice. Upgrade your RF Coaxial setup with this essential component, perfect for a wide range of industrial and commercial uses.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol SV Microwave M55339/28-30001 | SMA Female to Female Bulkhead Hermetic Adapter | ![]() |


