| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol SV Microwave |
| Manufacturer Part Number: | Amphenol SV Microwave M39012/55B3012 |
| Connector Type: | SMA |
| Gender: | Plug |
| Mount Type: | Cable |
| Termination Method: | Cable - Crimp |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 18 GHz |
| Body Material: | Stainless Steel |
| SKU: | ASVM39012/55B3012 |
M39012/55B3012
Specifications
Detailed Description
Enhance your RF connectivity with our SMA Male Cable Connector, engineered for optimal performance. Crafted with lockwire holes specifically designed for RG-174 cables, this plug-type connector ensures a secure and reliable connection. Its straight orientation and cable-crimping termination method make installation a breeze, while its durable stainless steel body guarantees longevity. Operating seamlessly at frequencies up to 18 GHz and boasting an impedance of 50 Ω, it's a versatile solution for various applications. Rest assured of its compliance with RoHS standards, making it an environmentally conscious choice. Elevate your RF coaxial setup with this essential component.

