M39012/55B3015

Heilind Number:ASVM39012/55B3015
Manufacturer:Amphenol SV Microwave
Manufacturer Number:M39012/55B3015
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMA Male Cable Connector, Lockwire Holes for RG-58 Cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave M39012/55B3015
Connector Type:SMA
Gender:Plug
Mount Type:Cable
Termination Method:Cable - Crimp
Orientation:Straight
Impedance:50 Ω
Operating Frequency:18 GHz
Body Material:Stainless Steel
SKU:ASVM39012/55B3015

Detailed Description

Enhance your RF connectivity with our SMA Male Cable Connector, designed for seamless integration with RG-58 cables. Featuring lockwire holes for added security, this plug-type connector ensures reliable performance in high-frequency applications up to 18 GHz. Crafted from durable stainless steel, it guarantees longevity and stability in any environment. With a straight orientation and 50 Ω impedance, it's perfect for cable-to-cable connections. ROHS compliant, this connector is a dependable choice for professionals in need of quality RF coaxial solutions. Elevate your setup with this essential component for seamless signal transmission.