M39012/55B3022

Heilind Number:ASVM39012/55B3022
Manufacturer:Amphenol SV Microwave
Manufacturer Number:M39012/55B3022
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMA Male Cable Connector, Lockwire Holes, for RG-58 Cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave M39012/55B3022
Connector Type:SMA
Gender:Plug
Mount Type:Cable
Termination Method:Cable - Crimp
Orientation:Straight
Impedance:50 Ω
Operating Frequency:18 GHz
Body Material:Stainless Steel
SKU:ASVM39012/55B3022

Detailed Description

Enhance your RF connectivity with our SMA Male Cable Connector designed for seamless integration with RG-58 cables. Featuring lockwire holes for added security, this plug connector ensures reliable performance in high-frequency environments up to 18 GHz. Crafted from durable stainless steel, it guarantees long-lasting durability, while its straight orientation and cable-crimp termination method make installation a breeze. With a 50 Ω impedance and full RoHS compliance, you can trust in its quality and compliance with industry standards. Upgrade your RF Coaxial setup with this essential component for optimal signal transmission.