| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol SV Microwave |
| Manufacturer Part Number: | Amphenol SV Microwave M39012/55B3112 |
| Connector Type: | SMA |
| Gender: | Plug |
| Mount Type: | Cable |
| Termination Method: | Cable - Crimp |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 18 GHz |
| Body Material: | Stainless Steel |
| SKU: | ASVM39012/55B3112 |
M39012/55B3112
Specifications
Detailed Description
Easily connect your RG-174 cable with this SMA Male Connector, designed for seamless signal transmission up to 18 GHz. Crafted with a durable stainless steel body, it ensures reliable performance in high-frequency applications. Featuring a straight orientation and cable mount, it offers convenient installation. With a 50 Ω impedance and cable-crimp termination method, it guarantees optimal signal integrity. Ideal for various RF coaxial setups, this plug connector is a must-have for professionals in the field. Please note, it is not RoHS compliant.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol SV Microwave PT02A-8-4S | AI-Solder Box-Mt Receptacle 26482-1 | ![]() |


