| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol SV Microwave |
| Manufacturer Part Number: | Amphenol SV Microwave M39012/55B3115 |
| Connector Type: | SMA |
| Gender: | Plug |
| Mount Type: | Cable |
| Termination Method: | Cable - Crimp |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 18 GHz |
| Body Material: | Stainless Steel |
| SKU: | ASVM39012/55B3115 |
M39012/55B3115
Specifications
Detailed Description
Enhance your RF connectivity with our SMA Male Connector designed for RG-58 cables. This high-quality plug features a straight orientation, making it ideal for seamless cable termination through the efficient crimp method. Crafted from durable stainless steel, it ensures longevity and reliable performance, even in demanding environments. With a 50 Ω impedance and a broad operating frequency range of up to 18 GHz, this connector guarantees optimal signal transmission. Rest assured, it complies with RoHS standards, reflecting our commitment to sustainability. Upgrade your RF systems with this essential component for seamless and efficient data transfer.

