| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol SV Microwave |
| Manufacturer Part Number: | Amphenol SV Microwave M39012/56-3006 |
| Connector Type: | SMA |
| Gender: | Plug |
| Mount Type: | Cable |
| Termination Method: | Cable - Crimp |
| Orientation: | Right Angle |
| Impedance: | 50 Ω |
| Operating Frequency: | 18 GHz |
| Body Material: | Stainless Steel |
| SKU: | ASVM39012/56-3006 |
M39012/56-3006
Specifications
Detailed Description
Enhance your RF connectivity with our SMA Male Connector, designed for optimal performance with RG-178 cable. Featuring lockwire holes for secure installations, this right-angle plug ensures reliable signal transmission in high-frequency environments up to 18 GHz. Crafted from durable stainless steel, it guarantees long-lasting durability while meeting RoHS compliance standards. Perfect for professional use in various industries, this SMA connector is a must-have for your coaxial setup.

