| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol SV Microwave |
| Manufacturer Part Number: | Amphenol SV Microwave M39012/56-3007 |
| Connector Type: | SMA |
| Gender: | Plug |
| Orientation: | Right Angle |
| Impedance: | 50 Ω |
| Operating Frequency: | 18 GHz |
| Body Material: | Stainless Steel |
| SKU: | ASVM39012/56-3007 |
M39012/56-3007
Specifications
Detailed Description
Enhance your RF connections with our SMA Male Connector, featuring convenient lockwire holes for added security. Designed for RG-174 cable, this right-angle plug offers seamless integration in tight spaces. Constructed from durable stainless steel, it ensures reliable performance in demanding environments. With an impedance of 50 Ω and an operating frequency of up to 18 GHz, it's ideal for high-frequency applications. Upgrade your setup with this essential component for seamless signal transmission.

