| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol SV Microwave |
| Manufacturer Part Number: | Amphenol SV Microwave M39012/56-3026 |
| Connector Type: | SMA |
| Gender: | Plug |
| Mount Type: | Cable |
| Termination Method: | Cable - Crimp |
| Orientation: | Right Angle |
| Impedance: | 50 Ω |
| Operating Frequency: | 18 GHz |
| Body Material: | Stainless Steel |
| SKU: | ASVM39012/56-3026 |
M39012/56-3026
Specifications
Detailed Description
Enhance your RF connectivity with our SMA Male Connector, featuring lockwire holes for secure installations. Designed for RG-174 cable, this right-angle plug ensures a reliable connection in tight spaces. With a rugged stainless steel body and 50 Ω impedance, it's suitable for high-frequency applications up to 18 GHz. ROHS compliant, this connector guarantees both performance and environmental responsibility. Perfect for professional installations, it's a must-have for any RF enthusiast. Upgrade your setup with this top-of-the-line SMA connector today.

