| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol SV Microwave |
| Manufacturer Part Number: | Amphenol SV Microwave M39012/56-3030 |
| Connector Type: | SMA |
| Gender: | Plug |
| Mount Type: | Cable |
| Orientation: | Right Angle |
| Impedance: | 50 Ω |
| Operating Frequency: | 18 GHz |
| Body Material: | Stainless Steel |
| SKU: | ASVM39012/56-3030 |
M39012/56-3030
Specifications
Detailed Description
Enhance your RF connectivity with this SMA Male Connector, designed for optimal performance with M17/152-00001 cable assemblies. Featuring a secure right-angle orientation, it's perfect for tight spaces where straight connections are impractical. Crafted from durable stainless steel, this plug connector is built to last, ensuring reliable signal transmission in demanding environments. With a 50 Ω impedance and operating frequency of up to 18 GHz, it's suitable for high-speed data and communication applications. The addition of lockwire holes further guarantees a stable and secure connection, making it a must-have component for any RF setup. Invest in quality and precision with this essential connector.

