| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol SV Microwave |
| Manufacturer Part Number: | Amphenol SV Microwave M39012/56-3106 |
| Connector Type: | SMA |
| Gender: | Plug |
| Mount Type: | Cable |
| Orientation: | Right Angle |
| Impedance: | 50 Ω |
| Operating Frequency: | 18 GHz |
| Body Material: | Stainless Steel |
| SKU: | ASVM39012/56-3106 |
M39012/56-3106
Specifications
Detailed Description
Experience seamless connectivity with our SMA Male Connector, designed for RG-178 cables. Featuring a right-angle orientation, this plug connector ensures a secure fit for optimal performance. With a 50 Ω impedance and a maximum operating frequency of 18 GHz, it's perfect for high-frequency applications. Crafted from durable stainless steel, it guarantees longevity and reliability. Trust in our connector for flawless RF coaxial connections in your projects.

