| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol SV Microwave |
| Manufacturer Part Number: | Amphenol SV Microwave M39012/56-3107 |
| Connector Type: | SMA |
| Gender: | Plug |
| Mount Type: | Cable |
| Orientation: | Right Angle |
| Impedance: | 50 Ω |
| Operating Frequency: | 18 GHz |
| Body Material: | Stainless Steel |
| SKU: | ASVM39012/56-3107 |
M39012/56-3107
Specifications
Detailed Description
Enhance your RF connectivity with this SMA Male Connector, designed for seamless integration with RG-174 cables. Featuring a right-angle orientation, it offers convenient installation in tight spaces without compromising performance. With a durable stainless steel body, this connector ensures long-lasting reliability, making it ideal for a wide range of applications. Operating efficiently at frequencies up to 18 GHz and with a 50 Ω impedance, it guarantees optimal signal transmission. Upgrade your setup with this high-quality connector and experience enhanced connectivity in your RF systems.

