| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol SV Microwave |
| Manufacturer Part Number: | Amphenol SV Microwave M39012/56-3109 |
| Connector Type: | SMA |
| Gender: | Plug |
| Mount Type: | Cable |
| Orientation: | Right Angle |
| Impedance: | 50 Ω |
| Operating Frequency: | 18 GHz |
| Body Material: | Stainless Steel |
| SKU: | ASVM39012/56-3109 |
M39012/56-3109
Specifications
Detailed Description
Enhance your RF connectivity with our SMA Male Connector, designed for seamless integration with RG-58 cables. Crafted from durable stainless steel, this right-angle plug offers reliable performance in high-frequency applications up to 18 GHz. With a 50 Ω impedance and full RoHS compliance, it ensures both signal integrity and environmental responsibility. Perfect for professional installations or DIY projects, this connector is a versatile and essential component for maintaining optimal signal transmission. Upgrade your setup today and experience the difference in performance and reliability.

