| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol SV Microwave |
| Manufacturer Part Number: | Amphenol SV Microwave M39012/56-3125 |
| Connector Type: | SMA |
| Gender: | Plug |
| Mount Type: | Cable |
| Termination Method: | Cable - Crimp |
| Orientation: | Right Angle |
| Impedance: | 50 Ω |
| Operating Frequency: | 18 GHz |
| Body Material: | Stainless Steel |
| SKU: | ASVM39012/56-3125 |
M39012/56-3125
Specifications
Detailed Description
Easily connect and secure RG-178 cables with our SMA Male Right Angle Connector. Designed for optimal performance in RF applications, this plug connector features a 50 Ω impedance and operates seamlessly up to 18 GHz. Crafted from durable stainless steel, it ensures reliable signal transmission while meeting RoHS compliance standards. Perfect for cable termination via crimping, it offers a convenient and secure solution for your connectivity needs. Upgrade your RF setup with this high-quality SMA connector.

