| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol SV Microwave |
| Manufacturer Part Number: | Amphenol SV Microwave M39012/56-3126 |
| Connector Type: | SMA |
| Gender: | Plug |
| Mount Type: | Cable |
| Termination Method: | Cable - Crimp |
| Orientation: | Right Angle |
| Impedance: | 50 Ω |
| Operating Frequency: | 18 GHz |
| Body Material: | Stainless Steel |
| SKU: | ASVM39012/56-3126 |
M39012/56-3126
Specifications
Detailed Description
Enhance your RF connectivity with our SMA Male Connector, designed for seamless integration with RG-174 cable setups. Boasting a right-angle orientation, this plug-type connector ensures efficient cable termination through a reliable crimping process. Crafted from durable stainless steel, it guarantees long-lasting performance even in demanding environments. With an impedance of 50 Ω and an impressive operating frequency of 18 GHz, it's ideal for high-frequency applications. Rest assured, this connector is not only high-performing but also compliant with RoHS standards, making it a sustainable choice for your connectivity needs. Upgrade your RF coaxial setup with this essential component today.

