| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol SV Microwave |
| Manufacturer Part Number: | Amphenol SV Microwave M39012/56B3011 |
| Connector Type: | SMA |
| Gender: | Plug |
| Mount Type: | Cable |
| Termination Method: | Cable - Crimp |
| Orientation: | Right Angle |
| Impedance: | 50 Ω |
| Operating Frequency: | 18 GHz |
| Body Material: | Stainless Steel |
| SKU: | ASVM39012/56B3011 |
M39012/56B3011
Specifications
Detailed Description
Enhance your RF connectivity with our SMA Male Connector, featuring convenient lockwire holes for secure installations. Designed for RG-178 cables, it guarantees reliable performance in high-frequency applications up to 18 GHz. Crafted from durable stainless steel, this right-angle plug connector ensures robust signal transmission. With a 50 Ω impedance and cable-crimp termination method, it offers seamless integration for your RF coaxial setups. Upgrade your connectivity solutions with this essential component.

