| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol SV Microwave |
| Manufacturer Part Number: | Amphenol SV Microwave M39012/56B3014 |
| Connector Type: | SMA |
| Gender: | Plug |
| Mount Type: | Cable |
| Termination Method: | Cable - Crimp |
| Orientation: | Right Angle |
| Impedance: | 50 Ω |
| Operating Frequency: | 18 GHz |
| Body Material: | Stainless Steel |
| SKU: | ASVM39012/56B3014 |
M39012/56B3014
Specifications
Detailed Description
Enhance your RF connection setup with our SMA Male Connector, featuring convenient lockwire holes for added security. Designed for RG-58 Cable, this right-angle plug ensures a secure and reliable fit, perfect for a wide range of applications. With a durable stainless steel body and 50 Ω impedance, it guarantees optimal performance even in demanding environments. Operating efficiently up to 18 GHz, this connector is a must-have for any RF enthusiast or professional. Upgrade your coaxial setup today and experience seamless connectivity like never before.

