| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol SV Microwave |
| Manufacturer Part Number: | Amphenol SV Microwave M39012/56B3016 |
| Connector Type: | SMA |
| Gender: | Plug |
| Mount Type: | Cable |
| Termination Method: | Cable - Crimp |
| Orientation: | Right Angle |
| Impedance: | 50 Ω |
| Operating Frequency: | 18 GHz |
| Body Material: | Stainless Steel |
| SKU: | ASVM39012/56B3016 |
M39012/56B3016
Specifications
Detailed Description
Easily connect and secure your RG-58 cable with this SMA Male Connector, featuring convenient lockwire holes for added stability. Designed for high-frequency applications up to 18 GHz, this right-angle plug ensures a reliable connection in tight spaces. Crafted from durable stainless steel, it guarantees long-lasting performance in demanding environments. Perfect for professional use, this connector is a must-have for any RF coaxial setup.

