| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol SV Microwave |
| Manufacturer Part Number: | Amphenol SV Microwave M39012/56B3017 |
| Connector Type: | SMA |
| Gender: | Plug |
| Mount Type: | PCB |
| Termination Method: | Cable - Crimp |
| Orientation: | Right Angle |
| Impedance: | 50 Ω |
| Operating Frequency: | 18 GHz |
| Body Material: | Stainless Steel |
| SKU: | ASVM39012/56B3017 |
M39012/56B3017
Specifications
Detailed Description
Elevate your RF connectivity with our SMA Male Connector, designed for seamless integration into your system. Boasting lockwire holes and a right-angle orientation, it ensures secure and reliable performance, especially when paired with RG-58 cables. Crafted from durable stainless steel, this plug connector guarantees longevity and stability in high-frequency environments, operating efficiently up to 18 GHz. With a 50 Ω impedance, it's ideal for a wide range of applications in the telecommunications and aerospace industries. Trust in the quality and precision of this essential component for your RF coaxial setups.

