| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol SV Microwave |
| Manufacturer Part Number: | Amphenol SV Microwave M39012/56B3019 |
| Connector Type: | SMA |
| Gender: | Plug |
| Mount Type: | Cable |
| Termination Method: | Cable - Crimp |
| Orientation: | Right Angle |
| Impedance: | 50 Ω |
| Operating Frequency: | 18 GHz |
| Body Material: | Stainless Steel |
| SKU: | ASVM39012/56B3019 |
M39012/56B3019
Specifications
Detailed Description
Enhance your RF connectivity with our SMA Male Connector, featuring convenient lockwire holes for secure installations. Designed for RG-174 cables, this right-angle plug ensures reliable performance in various applications. With a 50 Ω impedance and operating frequency of 18 GHz, it's ideal for high-frequency transmission. Crafted from durable stainless steel, this connector guarantees long-lasting quality for your projects. Perfect for professionals and enthusiasts alike, it's a must-have in any RF coaxial setup. Upgrade your connections with ease and confidence.

