| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol SV Microwave |
| Manufacturer Part Number: | Amphenol SV Microwave M39012/56B3022 |
| Connector Type: | SMA |
| Gender: | Plug |
| Mount Type: | Cable |
| Termination Method: | Cable - Crimp |
| Orientation: | Right Angle |
| Impedance: | 50 Ω |
| Operating Frequency: | 18 GHz |
| Body Material: | Stainless Steel |
| SKU: | ASVM39012/56B3022 |
M39012/56B3022
Specifications
Detailed Description
Easily connect your RG-58 cable with our SMA Male Connector, featuring convenient lockwire holes for secure installations. With a right-angle design and crimp termination method, it's perfect for tight spaces and efficient assembly. Made of durable stainless steel, this plug connector ensures reliable performance in various applications. Operating at frequencies up to 18 GHz with 50 Ω impedance, it's ideal for high-speed data transmission. Plus, it's RoHS compliant, meeting environmental standards. Upgrade your RF coaxial connections with this essential component.

