| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol SV Microwave |
| Manufacturer Part Number: | Amphenol SV Microwave M39012/56B3114 |
| Connector Type: | SMA |
| Gender: | Plug |
| Mount Type: | Cable |
| Termination Method: | Cable - Crimp |
| Orientation: | Right Angle |
| Impedance: | 50 Ω |
| Operating Frequency: | 18 GHz |
| Body Material: | Stainless Steel |
| SKU: | ASVM39012/56B3114 |
M39012/56B3114
Specifications
Detailed Description
Elevate your RF connectivity with our SMA Male Connector, designed for seamless integration with RG-58 cables. Engineered for high performance, this right-angle plug boasts a 50 Ω impedance and can operate flawlessly up to 18 GHz. Crafted from durable stainless steel, it ensures reliable signal transmission in even the most demanding environments. With a cable-crimp termination method, installation is quick and hassle-free. Perfect for a wide range of applications, from telecommunications to aerospace, this connector is a must-have for any RF professional. Elevate your RF connectivity with our SMA Male Connector, designed for seamless integration with RG-58 cables. Engineered for high performance, this right-angle plug boasts a 50 Ω impedance and can operate flawlessly up to 18 GHz. Crafted from durable stainless steel, it ensures reliable signal transmission in even the most demanding environments. With a cable-crimp termination method, installation is quick and hassle-free. Perfect for a wide range of applications, from telecommunications to aerospace, this connector is a must-have for any RF professional.

