| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol SV Microwave |
| Manufacturer Part Number: | Amphenol SV Microwave M39012/56B3116 |
| Connector Type: | SMA |
| Gender: | Plug |
| Orientation: | Right Angle |
| Impedance: | 50 Ω |
| Operating Frequency: | 18 GHz |
| Body Material: | Stainless Steel |
| SKU: | ASVM39012/56B3116 |
M39012/56B3116
Specifications
Detailed Description
Introducing our SMA Male Right Angle Connector, designed for seamless integration with RG-58 cable assemblies. Crafted with durable stainless steel, this plug connector ensures reliable performance in high-frequency applications, with an operating frequency of up to 18 GHz. Featuring a 50 Ω impedance, it guarantees optimal signal integrity and transmission efficiency. Its right-angle orientation offers flexibility in tight spaces, making it ideal for various RF coaxial connectivity needs. Trust in this connector for robust and secure connections in your projects.

