| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol SV Microwave |
| Manufacturer Part Number: | Amphenol SV Microwave M39012/56B3117 |
| Connector Type: | SMA |
| Gender: | Plug |
| Mount Type: | PCB |
| Termination Method: | Cable - Crimp |
| Orientation: | Right Angle |
| Impedance: | 50 Ω |
| Operating Frequency: | 18 GHz |
| Body Material: | Stainless Steel |
| SKU: | ASVM39012/56B3117 |
M39012/56B3117
Specifications
Detailed Description
Enhance your RF connectivity with our SMA Male Connector, designed for optimum performance in demanding environments. This right angle plug connector is ideal for RG-58 cable applications, featuring a secure PCB mount and convenient cable crimp termination method. Constructed with durable stainless steel, it ensures reliable signal transmission with a 50 Ω impedance and impressive operating frequency of up to 18 GHz. Perfect for professional use in various industries, this connector guarantees seamless and efficient RF coaxial connections. Elevate your networking capabilities with this essential component.

