| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol SV Microwave |
| Manufacturer Part Number: | Amphenol SV Microwave M39012/56B3119 |
| Connector Type: | SMA |
| Gender: | Plug |
| Mount Type: | Cable |
| Termination Method: | Cable - Crimp |
| Orientation: | Right Angle |
| Impedance: | 50 Ω |
| Operating Frequency: | 18 GHz |
| Body Material: | Stainless Steel |
| SKU: | ASVM39012/56B3119 |
M39012/56B3119
Specifications
Detailed Description
Enhance your RF connectivity with this SMA Male Connector, featuring a right-angle design for seamless integration with RG-174 cables. Crafted from durable stainless steel, it ensures reliable performance and longevity even in demanding environments. With a 50 Ω impedance and operating frequency of up to 18 GHz, this plug connector guarantees efficient signal transmission. Its cable-crimp termination method simplifies installation, while its RoHS compliance underscores our commitment to environmental responsibility. Explore its versatility in various applications within the RF Coaxial Connectors & Accessories category.

