M39012/59-3026

Heilind Number:ASVM39012/59-3026
Manufacturer:Amphenol SV Microwave
Manufacturer Number:M39012/59-3026
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMA Female Bulkhead Connector for RG-174 Cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave M39012/59-3026
Connector Type:SMA
Gender:Jack
Mount Type:Cable
Termination Method:Cable - Crimp
Orientation:Straight
Impedance:50 Ω
Operating Frequency:18 GHz
Body Material:Stainless Steel
SKU:ASVM39012/59-3026

Detailed Description

Enhance your RF connectivity with our SMA Female Bulkhead Connector designed for RG-174 cables. Featuring a durable stainless steel body, this straight orientation jack connector ensures reliable performance in high-frequency applications up to 18 GHz. With a 50 Ω impedance and cable-crimp termination method, it guarantees secure and efficient signal transmission. Perfect for professional installations, it offers seamless integration with cable mounts for a seamless and robust connection. Upgrade your RF setup with this essential component for optimal performance and signal integrity.