| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol SV Microwave |
| Manufacturer Part Number: | Amphenol SV Microwave M39012/60-3001 |
| Connector Type: | SMA |
| Gender: | Jack |
| Mount Type: | Panel |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 18 GHz |
| Body Material: | Stainless Steel |
| SKU: | ASVM39012/60-3001 |
M39012/60-3001
Specifications
Detailed Description
Enhance your RF connectivity with our SMA Female Flange Mount Connector, featuring a durable stainless steel construction for reliable performance. This 4-hole panel-mount connector, designed for solder pot installation, ensures secure attachment in high-frequency applications up to 18 GHz. With a straight orientation and 50 Ω impedance, it offers seamless integration into your system. Perfect for professional use, this SMA jack connector is a crucial component for maintaining signal integrity in demanding environments. Upgrade your setup with this essential RF coaxial accessory.

