| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol SV Microwave |
| Manufacturer Part Number: | Amphenol SV Microwave M39012/79-3007 |
| Connector Type: | SMA |
| Gender: | Plug |
| Mount Type: | Cable |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 18 GHz |
| Body Material: | Stainless Steel |
| SKU: | ASVM39012/79-3007 |
M39012/79-3007
Specifications
Detailed Description
Enhance your RF connectivity with our SMA Male Connector, designed for seamless integration with .085 Cable applications. Featuring convenient Lockwire Holes, this plug-type connector ensures secure and reliable connections in high-frequency environments up to 18 GHz. Crafted from durable Stainless Steel, it guarantees long-lasting performance while maintaining a 50 Ω impedance. With straight orientation and RoHS compliance, it's a versatile and eco-friendly choice for your RF Coaxial setup. Upgrade your connectivity solutions with this essential component.

