| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol SV Microwave |
| Manufacturer Part Number: | Amphenol SV Microwave M39012/79B3002 |
| Connector Type: | SMA |
| Gender: | Plug |
| Mount Type: | Cable |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 18 GHz |
| Body Material: | Stainless Steel |
| SKU: | ASVM39012/79B3002 |
M39012/79B3002
Specifications
Detailed Description
Enhance your RF connectivity with our SMA Male Connector, specifically designed for seamless integration with .141 cable assemblies. Featuring convenient lockwire holes for added security, this plug-type connector ensures a reliable and stable connection for optimal performance. Crafted with high-quality stainless steel for durability, it guarantees long-lasting use even in demanding environments. Operating at a frequency of up to 18 GHz and boasting an impedance of 50Ω, it is suitable for a wide range of applications in the telecommunications and electronics industries. With its straight orientation and cable mount type, installation is quick and hassle-free. Rest assured of its compliance with RoHS standards, making it an environmentally conscious choice. Elevate your RF coaxial setups with this essential component.

