| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol SV Microwave |
| Manufacturer Part Number: | Amphenol SV Microwave M39012/79B3101 |
| Connector Type: | SMA |
| Gender: | Plug |
| Mount Type: | Cable |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 18 GHz |
| Body Material: | Stainless Steel |
| SKU: | ASVM39012/79B3101 |
M39012/79B3101
Specifications
Detailed Description
Enhance your RF connectivity with this SMA Male Connector designed for seamless integration with .085 cables. Crafted from high-quality stainless steel, its durable construction ensures reliable performance in demanding environments. With a straight orientation and plug gender, it's perfect for cable mount applications. Operating at frequencies up to 18 GHz with a 50 Ω impedance, this connector guarantees optimal signal transmission. Its RoHS compliance further underscores its commitment to environmental responsibility. Upgrade your network with this essential component for a seamless and efficient RF setup.

