| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol SV Microwave |
| Manufacturer Part Number: | Amphenol SV Microwave M39012/80-3005 |
| Connector Type: | SMA |
| Gender: | Plug |
| Mount Type: | Cable |
| Orientation: | Right Angle |
| Impedance: | 50 Ω |
| Operating Frequency: | 18 GHz |
| Body Material: | Stainless Steel |
| SKU: | ASVM39012/80-3005 |
M39012/80-3005
Specifications
Detailed Description
Enhance your RF connectivity with this high-performance SMA Male Connector, designed for seamless integration with .085 Cable setups. Featuring convenient Lockwire Holes and a Right Angle orientation, it ensures secure and space-efficient cable connections. Crafted from durable Stainless Steel, this connector guarantees reliable performance even in demanding environments. With an impedance of 50 Ω and an operating frequency of up to 18 GHz, it is ideal for a wide range of applications in the telecommunications and electronics industries. Upgrade your setup with this essential component for optimal signal transmission.

