| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol SV Microwave |
| Manufacturer Part Number: | Amphenol SV Microwave M39012/80-3006 |
| Connector Type: | SMA |
| Gender: | Plug |
| Mount Type: | Cable |
| Orientation: | Right Angle |
| Impedance: | 50 Ω |
| Operating Frequency: | 18 GHz |
| Body Material: | Stainless Steel |
| SKU: | ASVM39012/80-3006 |
M39012/80-3006
Specifications
Detailed Description
Easily secure and connect your .141 cable with our SMA Male Connector, designed for reliable performance in high-frequency applications up to 18 GHz. Featuring a right-angle orientation and lockwire holes, this plug connector offers convenient installation and added stability. Crafted from durable stainless steel, it ensures long-lasting durability and optimal signal transmission. Perfect for use in a variety of RF coaxial setups, this connector is a versatile and essential component for your connectivity needs.

