| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol SV Microwave |
| Manufacturer Part Number: | Amphenol SV Microwave M39012/80-3008 |
| Connector Type: | SMA |
| Gender: | Plug |
| Mount Type: | Cable |
| Orientation: | Right Angle |
| Impedance: | 50 Ω |
| Operating Frequency: | 18 GHz |
| Body Material: | Stainless Steel |
| SKU: | ASVM39012/80-3008 |
M39012/80-3008
Specifications
Detailed Description
Easily connect and secure your .141 cable with this SMA Male Connector featuring convenient lockwire holes for added stability. Its right-angle orientation allows for easy installation in tight spaces, while its stainless steel construction ensures durability. With an impedance of 50 Ω and an operating frequency of up to 18 GHz, this plug connector is ideal for high-frequency applications. RoHS compliant for environmental responsibility. Perfect for use in RF coaxial setups, this connector guarantees reliable performance in demanding environments.

