| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol SV Microwave |
| Manufacturer Part Number: | Amphenol SV Microwave M39012/80-3106 |
| Connector Type: | SMA |
| Gender: | Plug |
| Mount Type: | Cable |
| Orientation: | Right Angle |
| Impedance: | 50 Ω |
| Operating Frequency: | 18 GHz |
| Body Material: | Stainless Steel |
| SKU: | ASVM39012/80-3106 |
M39012/80-3106
Specifications
Detailed Description
Enhance your RF connections with our SMA male connector, designed for seamless integration with .141 cable assemblies. This right-angle plug features a durable stainless steel body, ensuring reliable performance in demanding environments. With a 50 Ω impedance and operating frequency of up to 18 GHz, it meets the rigorous standards of high-frequency applications. Trust in our connector for exceptional signal integrity and precision in your RF coaxial setups.

