| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol SV Microwave |
| Manufacturer Part Number: | Amphenol SV Microwave M39012/80-3107 |
| Connector Type: | SMA |
| Gender: | Plug |
| Mount Type: | Cable |
| Orientation: | Right Angle |
| Impedance: | 50 Ω |
| Operating Frequency: | 18 GHz |
| Body Material: | Stainless Steel |
| SKU: | ASVM39012/80-3107 |
M39012/80-3107
Specifications
Detailed Description
Enhance your RF connectivity with our SMA Male Connector, designed for seamless integration with .085 cable assemblies. This right-angle plug features a sturdy stainless steel construction, ensuring durability and reliable performance in demanding environments. With a 50 Ω impedance and a high operating frequency of 18 GHz, it's ideal for high-speed data transmission and signal integrity. Compliant with RoHS regulations, this connector is not only high-performing but also environmentally friendly. Upgrade your RF coaxial setup with this essential component for optimal signal transmission.

